This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y402735K0000T5W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y402735K0000T5W
JLCPCB Part #
C3981445
Package
2512
Description
-55℃~+125℃ 35kΩ 750mW Metal Foil Resistor ±0.01% ±0.2ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.7744
200+ $27.3896
500+ $26.4262
1000+ $25.9518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons