This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y402310K0000T0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y402310K0000T0R
JLCPCB Part #
C2091262
Package
1206
Description
-55℃~+150℃ 10kΩ 300mW 87V ±0.01% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8419
10+ $9.4227
30+ $8.5573
100+ $7.8316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons