
* Images are for reference only
Y21230R90900A0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y21230R90900A0L
- JLCPCB Part #
- C4047380
- Package
- TO-220-4(SMD)
- Description
- -55℃~+150℃ 8W 909mΩ Metal Foil Resistor ±0.05% ±0.2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5475
200+
$22.6583
500+
$21.8620
1000+
$21.4687
Welcome back, may I help you?