
* Images are for reference only
Y1745989R000Q0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1745989R000Q0R
- JLCPCB Part #
- C4315217
- Package
- SMD,6x3.2mm
- Description
- -55℃~+175℃ 250mW 989Ω ±0.02% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7794
200+
$15.0069
500+
$14.4810
1000+
$14.2197
Welcome back, may I help you?