This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y174541R2000B2L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y174541R2000B2L
JLCPCB Part #
C4311180
Package
SMD,6x3.2mm
Description
-55℃~+175℃ 250mW 41.2Ω Metal Foil Resistor ±0.1% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.7158
200+ $22.7226
500+ $21.9241
1000+ $21.5305
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons