
* Images are for reference only
Y1729100R000V9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1729100R000V9L
- JLCPCB Part #
- C1496798
- Package
- Plugin,D12.7xL38.1mm
- Description
- -55℃~+125℃ 1.75W 100Ω ±0.005% ±2ppm/℃ 插件,D12.7xL38.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.1468
200+
$56.5573
500+
$54.5699
1000+
$53.5874
Welcome back, may I help you?