
* Images are for reference only
Y16362K21000T0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16362K21000T0W
- JLCPCB Part #
- C7159100
- Package
- 0603
- Description
- -55℃~+150℃ 100mW 2.21kΩ Metal Foil Resistor ±0.01% ±0.2ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2616
200+
$8.4835
500+
$8.2009
1000+
$8.0596
Welcome back, may I help you?