This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y163024K2915B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y163024K2915B9R
JLCPCB Part #
C4047427
Package
1206
Description
-55℃~+150℃ 24.2915kΩ 250mW ±0.1% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.0087
200+ $14.3216
500+ $13.8191
1000+ $13.5703

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons