
* Images are for reference only
Y16294K42000B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16294K42000B9R
- JLCPCB Part #
- C4133726
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 4.42kΩ Metal Foil Resistor ±0.1% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6333
200+
$1.4065
500+
$1.3567
1000+
$1.3326
Related Products
Welcome back, may I help you?