This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1629350R000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1629350R000B9R
JLCPCB Part #
C3912547
Package
0805
Description
-55℃~+150℃ 100mW 350Ω Metal Foil Resistor ±0.1% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5700
200+ $1.3817
500+ $1.3336
1000+ $1.3095

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons