
* Images are for reference only
Y16291K50000F9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16291K50000F9W
- JLCPCB Part #
- C4060140
- Package
- 0805
- Description
- -55℃~+150℃ 1.5kΩ 100mW ±0.2ppm/℃ ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4644
200+
$1.3421
500+
$1.2940
1000+
$1.2715
Welcome back, may I help you?