This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y162762R0000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y162762R0000B9R
JLCPCB Part #
C4195080
Package
2010
Description
-55℃~+150℃ 500mW 62Ω Metal Foil Resistor ±0.1% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3965
200+ $3.6360
500+ $3.5086
1000+ $3.4457

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons