This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1627100K000T9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1627100K000T9R
JLCPCB Part #
C4303399
Package
2010
Description
-55℃~+150℃ 100kΩ 500mW Metal Foil Resistor ±0.01% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4386
200+ $6.7487
500+ $6.5110
1000+ $6.3938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons