
* Images are for reference only
Y16243K50000T9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16243K50000T9W
- JLCPCB Part #
- C4129932
- Package
- 0805
- Description
- -55℃~+150℃ 200mW 3.5kΩ Metal Foil Resistor ±0.01% ±0.2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7484
200+
$8.8038
500+
$8.4954
1000+
$8.3419
Welcome back, may I help you?