
* Images are for reference only
Y161231R6000B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161231R6000B9R
- JLCPCB Part #
- C4158616
- Package
- 2512
- Description
- -55℃~+150℃ 31.6Ω 400mW Metal Foil Resistor ±0.1% ±2ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9415
200+
$4.2353
500+
$4.0860
1000+
$4.0122
Welcome back, may I help you?