This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y161230K1000F0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y161230K1000F0R
JLCPCB Part #
C4191235
Package
2512
Description
-55℃~+150℃ 30.1kΩ 400mW ±1% ±2ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0414
200+ $11.6262
500+ $11.2184
1000+ $11.0161
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons