
* Images are for reference only
Y161149K9000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161149K9000T9R
- JLCPCB Part #
- C6618180
- Package
- 2010
- Description
- -55℃~+150℃ 300mW 49.9kΩ Metal Foil Resistor ±0.01% ±2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5930
200+
$11.4088
500+
$11.0278
1000+
$10.8389
Related Products
Welcome back, may I help you?