
* Images are for reference only
Y149616K7000D9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y149616K7000D9W
- JLCPCB Part #
- C4061032
- Package
- 1206
- Description
- -55℃~+150℃ 150mW 16.7kΩ ±0.5% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8743
200+
$3.0472
500+
$2.9408
1000+
$2.8876
Welcome back, may I help you?