This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14880R03300D0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14880R03300D0R
JLCPCB Part #
C4237131
Package
3637
Description
-65℃~+170℃ 2W 33mΩ ±0.5% ±15ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5434
200+ $2.1448
500+ $2.0694
1000+ $2.0325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons