
* Images are for reference only
Y14880R01200D13R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R01200D13R
- JLCPCB Part #
- C4199871
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 12mΩ 2W ±0.5% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0114
200+
$1.5530
500+
$1.4985
1000+
$1.4712
Welcome back, may I help you?