
* Images are for reference only
Y14880R00680D5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R00680D5R
- JLCPCB Part #
- C4553093
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 3W 6.8mΩ ±0.5% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.9637
200+
$34.8151
500+
$33.5917
1000+
$32.9881
Welcome back, may I help you?