
* Images are for reference only
Y14870R20000F0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R20000F0W
- JLCPCB Part #
- C7397895
- Package
- 2512
- Description
- -65℃~+170℃ 1W 200mΩ Metal Foil Resistor ±1% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8737
200+
$11.9196
500+
$11.5212
1000+
$11.3252
Welcome back, may I help you?