
* Images are for reference only
Y14870R03900B0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R03900B0W
- JLCPCB Part #
- C6938588
- Package
- 2512
- Description
- -65℃~+170℃ 1W 39mΩ Metal Foil Resistor ±0.1% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2141
200+
$6.8699
500+
$6.6404
1000+
$6.5264
Welcome back, may I help you?