
* Images are for reference only
Y14870R03000B89R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R03000B89R
- JLCPCB Part #
- C4058802
- Package
- 2512
- Description
- -65℃~+170℃ 1W 30mΩ ±0.1% ±15ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3073
200+
$1.6680
500+
$1.6086
1000+
$1.5797
Welcome back, may I help you?