
* Images are for reference only
WSL2512R1400DEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL2512R1400DEA
- JLCPCB Part #
- C4343253
- Package
- 2512
- Description
- -65℃~+170℃ 140mΩ 1W ±0.5% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7921
200+
$0.3069
500+
$0.2957
1000+
$0.2908
Welcome back, may I help you?