
* Images are for reference only
Y1485V0082QT0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1485V0082QT0L
- JLCPCB Part #
- C7129973
- Package
- -
- Description
- 2 3 50mW 5kΩ、10kΩ ±0.02% ±2ppm/℃ - Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6747
200+
$18.6240
500+
$18.0011
1000+
$17.6945
Welcome back, may I help you?