
* Images are for reference only
Y14840R00500F9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14840R00500F9R
- JLCPCB Part #
- C6618050
- Package
- 3920
- Description
- -65℃~+170℃ 5mΩ ±1% 3920 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.9249
10+
$1.8846
30+
$1.8588
100+
$1.8331
Related Products
Welcome back, may I help you?