
* Images are for reference only
Y14840R00020F9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14840R00020F9R
- JLCPCB Part #
- C6037113
- Package
- 3920
- Description
- -65℃~+170℃ 0.2mΩ 12W ±1% ±200ppm/℃ 3920 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2225
200+
$0.8868
500+
$0.8577
1000+
$0.8431
Related Products
Welcome back, may I help you?