This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14730R05000B9W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14730R05000B9W
JLCPCB Part #
C4159530
Package
SMD,9.4x9.1mm
Description
-65℃~+170℃ 2W 50mΩ ±0.1% ±5ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0414
200+ $3.1129
500+ $3.0037
1000+ $2.9491

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons