This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14720R10000F0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14720R10000F0R
JLCPCB Part #
C3956649
Package
3637
Description
-65℃~+170℃ 100mΩ 2W ±1% ±20ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9245
200+ $1.5190
500+ $1.4659
1000+ $1.4401
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons