
* Images are for reference only
Y1189361R000VR0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1189361R000VR0L
- JLCPCB Part #
- C1493570
- Package
- Plugin
- Description
- -55℃~+175℃ 361Ω 600mW Metal foil resistor ±0.005% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.8163
200+
$21.2134
500+
$20.4685
1000+
$20.1008
Welcome back, may I help you?