
* Images are for reference only
Y11724K70000B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11724K70000B9R
- JLCPCB Part #
- C3914869
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 4.7kΩ ±0.1% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1742
200+
$7.0330
500+
$6.7873
1000+
$6.6636
Welcome back, may I help you?