This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y116975K0000B0L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y116975K0000B0L
JLCPCB Part #
C4166936
Package
SMD,7.3x4.3mm
Description
-55℃~+175℃ 400mW 75kΩ ±0.1% ±2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5058
200+ $4.0670
500+ $3.9236
1000+ $3.8527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons