
* Images are for reference only
Y1169599R000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1169599R000T9R
- JLCPCB Part #
- C3955724
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+175℃ 599Ω 600mW Metal Foil Resistor ±0.01% ±2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3395
200+
$4.3882
500+
$4.2348
1000+
$4.1589
Welcome back, may I help you?