
* Images are for reference only
Y17461K42000F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y17461K42000F0R
- JLCPCB Part #
- C3941251
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+175℃ 1.42kΩ 600mW ±0.2ppm/℃ ±1% SMD,7.3x4.3mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9908
200+
$2.3184
500+
$2.2379
1000+
$2.1977