
* Images are for reference only
Y11190R40000D9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11190R40000D9W
- JLCPCB Part #
- C4094030
- Package
- SMD,4.1x2.5mm
- Description
- -55℃~+150℃ 250mW 400mΩ ±0.2ppm/℃ ±0.5% SMD,4.1x2.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4205
200+
$9.8378
500+
$9.4921
1000+
$9.3209
Welcome back, may I help you?