
* Images are for reference only
Y092520R0000A0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y092520R0000A0L
- JLCPCB Part #
- C7159013
- Package
- TO-220
- Description
- -55℃~+150℃ 20Ω 8W Metal foil resistor ±0.05% ±2ppm/℃ TO-220 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0363
200+
$19.9645
500+
$19.2982
1000+
$18.9691
Welcome back, may I help you?