
* Images are for reference only
Y0794100R000F0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0794100R000F0W
- JLCPCB Part #
- C4553240
- Package
- 0603
- Description
- -55℃~+220℃ 100Ω 12.5mW ±1% ±3ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2766
200+
$3.5899
500+
$3.4647
1000+
$3.4021
Related Products
Welcome back, may I help you?