
* Images are for reference only
Y0092500R000T9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0092500R000T9L
- JLCPCB Part #
- C1492394
- Package
- Plugin,D6.6xL19mm
- Description
- -55℃~+125℃ 500mW 500Ω Metal foil resistor ±0.01% ±0.2ppm/℃ 插件,D6.6xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9318
200+
$13.5182
500+
$13.0445
1000+
$12.8084
Welcome back, may I help you?