
* Images are for reference only
Y0060107K386B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0060107K386B0L
- JLCPCB Part #
- C1474526
- Package
- Plugin,D6.6xL9mm
- Description
- -55℃~+125℃ 107.386kΩ 250mW ±0.1% ±8ppm/℃ 插件,D6.6xL9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8398
200+
$4.9687
500+
$4.7953
1000+
$4.7086
Welcome back, may I help you?