
* Images are for reference only
Y005810K6190T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y005810K6190T0L
- JLCPCB Part #
- C1494732
- Package
- Plugin,D3xL6.9mm
- Description
- -55℃~+125℃ 10.619kΩ 300mW Metal foil resistor ±0.01% ±8ppm/℃ 插件,D3xL6.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1640
200+
$14.3820
500+
$13.8779
1000+
$13.6275
Welcome back, may I help you?