This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y005437K2800T29L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y005437K2800T29L
JLCPCB Part #
C3538539
Package
Plugin,D6.6xL19mm
Description
-55℃~+125℃ 37.28kΩ 500mW Metal foil resistor ±0.01% ±8ppm/℃ 插件,D6.6xL19mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.0759
200+ $23.2492
500+ $22.4320
1000+ $22.0290
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons