
* Images are for reference only
Y00299K00000F0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00299K00000F0L
- JLCPCB Part #
- C1454980
- Package
- Plugin,D9.5xL19mm
- Description
- -55℃~+125℃ 667mW 9kΩ ±1% ±8ppm/℃ 插件,D9.5xL19mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2121
200+
$3.1789
500+
$3.0665
1000+
$3.0120
Welcome back, may I help you?