
* Images are for reference only
Y0029221R000B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0029221R000B0L
- JLCPCB Part #
- C1458650
- Package
- Plugin,D9.5xL19mm
- Description
- -55℃~+125℃ 221Ω 667mW ±0.1% ±8ppm/℃ 插件,D9.5xL19mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0358
200+
$3.4968
500+
$3.3748
1000+
$3.3138
Welcome back, may I help you?