
* Images are for reference only
Y002330K0000B9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y002330K0000B9L
- JLCPCB Part #
- C3402956
- Package
- Plugin,D12.7xL15.9mm
- Description
- -55℃~+125℃ 30kΩ 750mW ±0.1% ±2ppm/℃ 插件,D12.7xL15.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.1266
200+
$24.0431
500+
$23.1986
1000+
$22.7804
Welcome back, may I help you?