
* Images are for reference only
Y00147K50000B9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00147K50000B9L
- JLCPCB Part #
- C1461844
- Package
- Plugin,D3xL6.9mm
- Description
- -55℃~+125℃ 200mW 7.5kΩ ±0.1% ±8ppm/℃ 插件,D3xL6.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5991
200+
$3.3282
500+
$3.2110
1000+
$3.1532
Welcome back, may I help you?