
* Images are for reference only
Y000721K25000B0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y000721K25000B0L
- JLCPCB Part #
- C1466838
- Package
- Plugin
- Description
- -55℃~+125℃ 21.25kΩ 600mW Metal foil resistor ±0.1% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3621
200+
$3.2357
500+
$3.1227
1000+
$3.0662
Welcome back, may I help you?