This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WYO103MCMDF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WYO103MCMDF0KR
JLCPCB Part #
C1643106
Package
Plugin,P=10mm
Description
-40℃~+125℃ 10nF 440V X1,Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7627
200+ $0.2955
500+ $0.2858
1000+ $0.2810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons