This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSR35L600FBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR35L600FBA
JLCPCB Part #
C4318305
Package
4527
Description
-65℃~+275℃ 3W 5.6mΩ ±1% ±110ppm/℃ 4527 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7963
200+ $1.0825
500+ $1.0438
1000+ $1.0261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons