
* Images are for reference only
K474Z20Y5VF53L2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K474Z20Y5VF53L2
- JLCPCB Part #
- C1631364
- Package
- Plugin,P=2.5mm
- Description
- -20%~+80% 2.5mm 470nF 50V Y5V 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1237
1000+
$0.0479
2500+
$0.0463
5000+
$0.0455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?